• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Hose tail -09 up to 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.04 / piece)
€ 3.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Display range (max.)

10 bar

Operating temperature

-18 °C (min)

Min. operating temperature

-18 °C

Manufacturer part #

291170618

Dim

(L x W x H) 32 x 12 x 13.86 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-09 bar

Pressure range

-09 up to 10 bar

Content

1 pc(s)

Width

12 mm

Height

13.86 mm

Length

32 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-18 °C

Documents & Downloads

Datasheet

Datasheet 3300885 IMI NORGREN Hose tail -09 up to 10 bar

User & Safety Instructions

User & Safety Instructions 3300885 IMI NORGREN Hose tail -09 up to 10 bar

More interesting products

(*All information is plus legal VAT)