• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN C-clip screw fastener

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 10.36 / piece)
€ 10.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

C-clip screw fastener

Manufacturer part #

430400800

Dim

(L x W x H) 38 x 38 x 16.2 mm

Content

1 pc(s)

Width

38 mm

Height

16.2 mm

Length

38 mm

Documents & Downloads

Datasheet

Datasheet 3300889 IMI NORGREN C-clip screw fastener

User & Safety Instructions

User & Safety Instructions 3300889 IMI NORGREN C-clip screw fastener

More interesting products

(*All information is plus legal VAT)