• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Valve accessories -09 up to 18 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

900 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Valve accessories

Min. display range

-09 bar

Display range (max.)

18 bar

Operating temperature

-18 °C (min)

Min. operating temperature

-18 °C

Manufacturer part #

16K512828

Dim

(L x W x H) 38 x 16 x 37 mm

Max. operating pressure

18 bar

Operating pressure (min.)

-09 bar

Pressure range

-09 up to 18 bar

Content

1 pc(s)

Width

16 mm

Height

37 mm

Length

38 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-18 °C

Documents & Downloads

Datasheet

Datasheet 3300997 IMI NORGREN Valve accessories -09 up to 18 bar

User & Safety Instructions

User & Safety Instructions 3300997 IMI NORGREN Valve accessories -09 up to 18 bar

More interesting products

(*All information is plus legal VAT)