• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L-piece (pivoted) C0A510628 External thread: 1/4" Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-piece (pivoted)

Pipe Ø

6 mm

Thread size

1/4"

External thread

1/4"

Manufacturer part #

C0A510628

Max. operating pressure

10 bar

Features

Pivoted

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582146 IMI NORGREN L-piece (pivoted) C0A510628 External thread: 1/4" Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)