• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L-piece (pivoted) C0A511038 External thread: 3/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: 3/8"

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

L-piece (pivoted)

Pipe Ø

10 mm

Thread size

3/8"

External thread

3/8"

Manufacturer part #

C0A511038

Max. operating pressure

10 bar

Features

Pivoted

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Pin diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582213 IMI NORGREN L-piece (pivoted) C0A511038 External thread: 3/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: 3/8"

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)