• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Quick connector 24K510618 -0.9 up to 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 38.99 / piece)
€ 389.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick connector

Operating temperature

-18 °C (min)

Min. operating temperature

-18 °C

Manufacturer part #

24K510618

Dim

(L x W x H) 23.5 x 38.35 x 15.7 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Width

38.35 mm

Pipe Ø

6 mm

Height

15.7 mm

Length

23.5 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301057 IMI NORGREN Quick connector 24K510618 -0.9 up to 10 bar

User & Safety Instructions

User & Safety Instructions 3301057 IMI NORGREN Quick connector 24K510618 -0.9 up to 10 bar

Description

Push-on quick screw connections

This text is machine translated.

More interesting products

(*All information is plus legal VAT)