• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Shott pipe connector C02321238 -0.9 up to 10 bar External thread R1/8

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shott pipe connector

External thread

R1/8

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

C02321238

Dim

(Ø x L) 10 mm x 38 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

(Ø)

10 mm

Pipe Ø

12 mm

Length

38 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301447 IMI NORGREN Shott pipe connector C02321238 -0.9 up to 10 bar External thread R1/8

User & Safety Instructions

User & Safety Instructions 3301447 IMI NORGREN Shott pipe connector C02321238 -0.9 up to 10 bar External thread R1/8

Description

Straight screw-on Schott screwing (internal thread)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)