• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Straight piece C02260405 Internal thread M5 Pipe diameter: 4 mm Thread size: M5 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 5.44 / piece)
€ 6.99
-22 %
€ 5.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Pipe Ø

4 mm

Thread size

M5

Internal thread

M5

Manufacturer part #

C02260405

Max. operating pressure

10 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 582405 IMI NORGREN Straight piece C02260405 Internal thread M5 Pipe diameter: 4 mm Thread size: M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582405 IMI NORGREN Straight piece C02260405 Internal thread M5 Pipe diameter: 4 mm Thread size: M5 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)