• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Straight piece C02261038 Internal thread 3/8" Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Pipe Ø

10 mm

Internal thread

3/8"

Manufacturer part #

C02261038

Max. operating pressure

10 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Pin diameter

10 mm

Documents & Downloads

Datasheet

Datasheet 581856 IMI NORGREN Straight piece C02261038 Internal thread 3/8" Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 581856 IMI NORGREN Straight piece C02261038 Internal thread 3/8" Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)