
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 10.36 / piece)
€ 51.80
incl. VAT
14-day return policy included
Technical specifications
- Product type
T fastener (pivoted)
- External thread
G3/8"
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
C01671238
- Dim
(Ø x H) 10 mm x 22 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Width
43.5 mm
- (Ø)
10 mm
- Pipe Ø
12 mm
- Height
22 mm
- Length
55 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3301301 IMI NORGREN T fastener (pivoted) C01671238 -0.9 up to 10 bar External thread G3/8"
User & Safety Instructions
User & Safety Instructions 3301301 IMI NORGREN T fastener (pivoted) C01671238 -0.9 up to 10 bar External thread G3/8"
Description
T-screw connection can be rotated
This text is machine translated.
This text is machine translated.






























