
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 9.42 / piece)
€ 47.10
incl. VAT
14-day return policy included
Technical specifications
- Product type
T fastener (pivoted)
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
C02670848
- Dim
(Ø x H) 6 mm x 27 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Width
36 mm
- (Ø)
6 mm
- Pipe Ø
8 mm
- Height
27 mm
- Length
44.5 mm
- Min. operating pressure
-0.9 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3301487 IMI NORGREN T fastener (pivoted) C02670848 -0.9 up to 10 bar
User & Safety Instructions
User & Safety Instructions 3301487 IMI NORGREN T fastener (pivoted) C02670848 -0.9 up to 10 bar
Description
T-screw connection can be rotated
This text is machine translated.
This text is machine translated.






























