• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T45P0004 10 bar Plastic 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ø 4 mm
Product type

Muffler

Max. operating pressure

10 bar

Material

Plastic

Material (filter)

Plastic

Manufacturer part #

T45P0004

Type

Plug-in

Operating medium

Filtered oiled or unoiled compressed air (vacuum), inert gases

Max. temperature

+80 °C

Min. temperature

-20 °C

Material (details)

Filter element: Sinter plastic · Plastic casing

Connector type

Ø 4 mm

Documents & Downloads

Datasheet

Datasheet 582386 IMI NORGREN T45P0004 10 bar Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582386 IMI NORGREN T45P0004 10 bar Plastic 1 pc(s)

Description

Reducing the waste air noises in pneumatic systems · Compact, efficient and light-weight · Can be screwed or plugged directly in ventlation holes · Protects against contamination · Without any metal

Features

  • Effectiveness: Throttle silencer

More interesting products

(*All information is plus legal VAT)