• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMIT Capillary Mount Thermometer Large 0 - 120 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capillary mount thermometer large

  • Assembly dimensions Ø 52 mm

Technical specifications

  • Capillary length 1500 mm
  • Sensor 6.5 x 31 mm
Product type

Analogue rack-mount meter

Reading type

Temperature

Dim

(Ø x L) 58 mm x 1500 mm

Type

100847

Content

1 pc(s)

Length

1500 mm

Manufacturer's standards (no certificate)

Depth

44.5 mm

(Ø)

58 mm

Assembly dimensions

Ø 52 mm

Accuracy

± 5 °C

Temperature

0 - 120 °C

Documents & Downloads

Datasheet

Datasheet 121694 IMIT Capillary Mount Thermometer Large 0 - 120 °C

User & Safety Instructions

User & Safety Instructions 121694 IMIT Capillary Mount Thermometer Large 0 - 120 °C

Description

Precise capillary thermometer for temperature measurement. For heating technology and household devices. Ratcheted mounting.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)