• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU RV1 Pro Max Robotic vac/sweeper Black

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMOU RV1 Pro Max 2-in-1 robot vacuum cleaner with wipe function and cleaning station

  • 2-in-1 suction and wipe with automatic soil detection
  • High quality cleaning station included
  • 6500 Pa suction power for optimum cleaning effect

Technical specifications

  • Water tank volume: 0,250 l
  • Navigation: LIDAR
  • Wall sensor: DToF and infrared sensor
  • Suction power: Up to 6500 Pa
  • Max. Obstacle crossing 2 cm
  • Tank types: Electric water tank
  • No-Go-Area support: Yes
  • Cleaning plan support: Yes
  • Base station return support: Yes
  • Working environment: 0 – 40°C.
  • Humidity: Up to 90%
  • Cleaning station
  • Property: Details
  • Suction power: 26 K Pa
  • Operating noise: Under 80 dB (A)
  • POWER INPUT AC 220 V 5 A
  • CURRENT OUTPUT DC 24 V 1.5 A
  • Dimensions 356 x 250 x 193 mm
Product type

Robotic vac/sweeper

Operating time (max.)

180 min

Dim

(Ø x H) 350 mm x 98 mm

Battery capacity

6400 mAh

Rechargeable battery technology

Li-ion

Filter system

H11

Noise emission

65 dB

Factory colour

Black

Charging time

240 min

Height

98 mm

(Ø)

350 mm

Power supply (LOV)

rechargeable

Collector

0.300 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365487 IMOU RV1 Pro Max Robotic vac/sweeper Black

Description

Keep your home Smart clean and stress-free with the IMOU RV1 Pro Max robot vacuum cleaner. Thanks to the extra strong 6500 Pa suction power and the V-shaped roll brush does not miss any dirt in the RV1 Pro Max.

The RV1 Pro Max has a powerful 6400 mAh battery, which enables a cleaning time of up to 180 minutes. Thus, the robot manages to suck your floors instantly with a single battery charge.

With the 2-in-1 solution, you save a lot of time and effort. The RV1 Pro Max has the suction and wipe function so that fully automatic after vacuuming, your floors can also be wiped clean. Thanks to the large 300 ml dust container, 250 ml water tank and the integrated wipe holder, the robot vacuum cleaner can now provide for the best possible cleanliness on your floors.

With the LIDAR mapping, the RV1 Pro Max can create a lightning-fast mapping of your living conditions. The mapping camera rotates six times per second and measures the distance to 2016 different measurement points in the room to be mapped. With a measurement range of up to 8 meters, the robot vacuum cleaner quickly and far captures all areas.

Powered by IMOU SENSE – Smart KI – IMOU SENSE is a self-developed AI algorithm that, unlike other algorithms, provides precise cleaning coverage and setting options that can be adapted to your cleaning needs.

The RV1 Pro Max can store up to 3 different maps, by which you can move the robot vacuum after cleaning on the first floor, simply to the next floor in your home - the RV1 Pro Max does the cleaning immediately and without delays

Thanks to the accompanying cleaning station, the RV1 Pro Max empties itself completely automatically and Smart, whereby you can keep your household clean for up to 7 weeks without any hesitation and trouble-free. The robot vacuum cleaner completely empties the waste from the dust container and stores it in the 3 liter dust bag, so that you only have to replace the bag every 7 weeks.

With the automatic carpet detection, the RV1 Pro Max automatically increases the suction power when passing carpets on to the Maximum, in order to achieve the best possible suction result.

The cleaning of the vacuum robot can be started, interrupted or tracked everywhere and at any time, thanks to remote access via free IMOU-APP. You can set up "no-go zones" with the APP to create virtual walls and control the cleaning completely via the APP.

Thanks to the RV1's smart charging function, the robot vacuum automatically starts planning a route back to the base station when it detects that the battery is low and records the current cleaning progress. When the charging process is complete, the cleaning process continues from the last saved starting point.

This text is machine translated.

Features

  • 2-in-1 – suction and wipe with automatic soil detection
  • High-quality cleaning station included - for up to 7 weeks smart and worry-free cleanliness at home
  • 6500 Pa suction power for optimum cleaning effect
  • Up to 180 minutes of battery life with only one charge
  • 6400 mAh built-in battery - with smart charging function via the cleaning station
  • Ultra-fast LIDAR mapping – up to 8 meter detection with 2016 points and 6 rotations per second
  • IMOU-SENSE KI algorithm integrated for the smartest and best possible cleaning performance
  • Up to 3 maps can be stored - suitable for several floors
  • Automatic suction power adjustment with detection of carpets
  • Owing to IMOU-APP completely controllable from the distance

Scope of delivery

  • Imou RV1 Pro Max robotic vacuum cleaner with cleaning station
  • 2 x Washable mop cloth
  • 3 x dust bags (one is already pre-installed in the cleaning station)
  • 2 x lateral brush (one is already pre-installed in the RV1)
  • 1 x main brush (already pre-installed in the RV1)
  • 1 x filters (is already pre-installed in the RV1)
  • 1 x cleaning knife (integrated in the cleaning station)
  • User manual

More interesting products

(*All information is plus legal VAT)