IMOU RV1 2-in-1 robot vacuum cleaner with wipe function
2-in-1 suction and wipe with automatic soil detection
4500 Pa suction power for optimum cleaning effect
Up to 110 min battery life with only one charge
Technical specifications
Product type
Robotic vac/sweeper
Operating time (max.)
110 min
Dim
(Ø x H) 350 mm x 98 mm
Battery capacity
3200 mAh
Rechargeable battery technology
Li-ion
Filter system
H11
Noise emission
65 dB
Factory colour
Black
Charging time
240 min
Height
98 mm
(Ø)
350 mm
Power supply (LOV)
rechargeable
Collector
0.300 l
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3365488 IMOU RV1 Robotic vac/sweeper Black
Description
With the IMOU RV1 robot vacuum cleaner, keep your home Smart clean and stress-free. Thanks to the extra strong 4500 Pa suction power and the V-shaped roll brush, the RV1 does not escape any dirt.
The RV1 has a powerful 3200 mAh battery, which enables a cleaning time of up to 110 minutes. Thus, the robot manages to suck your floors instantly with a single battery charge.
With the 2-in-1 solution, you save a lot of time and effort. The RV1 has the suction and wipe function and can therefore, fully automatically after vacuuming, also your floors can be mopped up damp. Thanks to the large 300 ml dust container and 250 ml water tank and the integrated wipe holder, the robot vacuum cleaner can now provide for the best possible cleanliness on your floors.
With the LIDAR mapping the RV1 can create a lightning-fast mapping of your living conditions. The mapping camera rotates six times per second and measures the distance to 2016 different measurement points in the room to be mapped. With a measurement range of up to 8 meters, the robot vacuum cleaner quickly and far captures all areas.
Powered by IMOU SENSE – Smart KI – IMOU SENSE is a self-developed AI algorithm that, unlike other algorithms, provides precise cleaning coverage and setting options that can be adapted to your cleaning needs.
The RV1 can store up to 3 different maps, whereby you can move the robot vacuum after cleaning on the first floor, simply to the next floor in your home and lay - the RV1 does the cleaning immediately and without delays
With the automatic carpet detection, the RV1 automatically increases the suction power when moving over carpets to the Maximum, in order to achieve the best possible suction result.
The cleaning of the vacuum robot can be started, interrupted or tracked everywhere and at any time, thanks to remote access via free IMOU-APP. You can set up "no-go zones" with the APP to create virtual walls and control the cleaning completely via the APP.
Thanks to the RV1's smart charging function, the robot vacuum automatically starts planning a route back to the base station when it detects that the battery is low and records the current cleaning progress. When the charging process is complete, the cleaning process continues from the last saved starting point.
This text is machine translated.
Features
2-in-1 – suction and wipe with automatic soil detection
4500 Pa suction power for optimum cleaning effect
Up to 110 minutes of battery life with only one charge
3200 mAh built-in battery - with smart charging function via the base station
Ultra-fast LIDAR mapping – up to 8 meter detection with 2016 points and 6 rotations per second
IMOU-SENSE KI algorithm integrated for the smartest and best possible cleaning performance
Up to 3 maps can be stored - suitable for several floors
Automatic suction power adjustment with detection of carpets
Owing to IMOU-APP completely controllable from the distance
Wall sensor: DToF and infrared sensor
Suction power: Up to 4500 Pa
Max. Obstacle crossing 2 cm
Water tank volume 250 ml
Tank types: Electric water tank
No-Go-Area support: Yes
Cleaning plan support: Yes
Base station return support: Yes
Working environment: 0 – 40°C.
Humidity: Up to 90%
Scope of delivery
RV1 robot vacuum cleaner with charging station
2 x Washable mop cloth
2 x lateral brush (one is already pre-installed in the RV1)
1 x main brush (already pre-installed in the RV1)
1 x filters (is already pre-installed in the RV1)
1 x cleaning knife (integrated in the docking station)
User manual
Description
With the IMOU RV1 robot vacuum cleaner, keep your home Smart clean and stress-free. Thanks to the extra strong 4500 Pa suction power and the V-shaped roll brush, the RV1 does not escape any dirt.
The RV1 has a powerful 3200 mAh battery, which enables a cleaning time of up to 110 minutes. Thus, the robot manages to suck your floors instantly with a single battery charge.
With the 2-in-1 solution, you save a lot of time and effort. The RV1 has the suction and wipe function and can therefore, fully automatically after vacuuming, also your floors can be mopped up damp. Thanks to the large 300 ml dust container and 250 ml water tank and the integrated wipe holder, the robot vacuum cleaner can now provide for the best possible cleanliness on your floors.
With the LIDAR mapping the RV1 can create a lightning-fast mapping of your living conditions. The mapping camera rotates six times per second and measures the distance to 2016 different measurement points in the room to be mapped. With a measurement range of up to 8 meters, the robot vacuum cleaner quickly and far captures all areas.
Powered by IMOU SENSE – Smart KI – IMOU SENSE is a self-developed AI algorithm that, unlike other algorithms, provides precise cleaning coverage and setting options that can be adapted to your cleaning needs.
The RV1 can store up to 3 different maps, whereby you can move the robot vacuum after cleaning on the first floor, simply to the next floor in your home and lay - the RV1 does the cleaning immediately and without delays
With the automatic carpet detection, the RV1 automatically increases the suction power when moving over carpets to the Maximum, in order to achieve the best possible suction result.
The cleaning of the vacuum robot can be started, interrupted or tracked everywhere and at any time, thanks to remote access via free IMOU-APP. You can set up "no-go zones" with the APP to create virtual walls and control the cleaning completely via the APP.
Thanks to the RV1's smart charging function, the robot vacuum automatically starts planning a route back to the base station when it detects that the battery is low and records the current cleaning progress. When the charging process is complete, the cleaning process continues from the last saved starting point.
This text is machine translated.
Features
2-in-1 – suction and wipe with automatic soil detection
4500 Pa suction power for optimum cleaning effect
Up to 110 minutes of battery life with only one charge
3200 mAh built-in battery - with smart charging function via the base station
Ultra-fast LIDAR mapping – up to 8 meter detection with 2016 points and 6 rotations per second
IMOU-SENSE KI algorithm integrated for the smartest and best possible cleaning performance
Up to 3 maps can be stored - suitable for several floors
Automatic suction power adjustment with detection of carpets
Owing to IMOU-APP completely controllable from the distance
Wall sensor: DToF and infrared sensor
Suction power: Up to 4500 Pa
Max. Obstacle crossing 2 cm
Water tank volume 250 ml
Tank types: Electric water tank
No-Go-Area support: Yes
Cleaning plan support: Yes
Base station return support: Yes
Working environment: 0 – 40°C.
Humidity: Up to 90%
Scope of delivery
RV1 robot vacuum cleaner with charging station
2 x Washable mop cloth
2 x lateral brush (one is already pre-installed in the RV1)
1 x main brush (already pre-installed in the RV1)
1 x filters (is already pre-installed in the RV1)
1 x cleaning knife (integrated in the docking station)