Impulse changeover switch
ES12-110
230 V DC
230 V AC
8 V DC
8 V AC
230 V DC
230 V AC
8, 8 - 230, 230 V DC, V AC
1 maker
1 breaker
250 V AC
16 A
2000 W
DIN rail
18 mm
50 mm
58 mm
(W x H x D) 18 x 50 x 58 mm
1 pc(s)
Yes
Multicolour
Surge current switch 1 closer + 1 opener 16 A
(Glow lamps) 2000 W
250 V AC
16 A
ES12-110
8 - 230 V/UC or 230 V
780 g
DIN rail
Electronic switch
58 mm
1
12-230 V
230-230 V
AC/DC
AC
50-50 Hz
50-50 Hz
FALSE
4 A
2000 W
1000 VA
1000 VA
500 VA
16 A
1
1
0
yes
Datasheet 504603 Impulse changeover switch DIN rail Eltako ES12-110 1 maker, 1 breaker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)
User & Safety Instructions 504603 Impulse changeover switch DIN rail Eltako ES12-110 1 maker, 1 breaker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)
Conformity certificate 504603 Impulse changeover switch DIN rail Eltako ES12-110 1 maker, 1 breaker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)