• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako S09-230V 1 maker 230 V 8 A 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
1 maker
Switching voltage (max.)
230 V AC
Switching current (max.)
8 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

S09-230V

Operating voltage

230 V

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

8 A

Mounting type

DIN rail

Width

50 mm

Height

100 mm

Depth

55 mm

Dim

(W x H x D) 50 x 100 x 55 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

1100 g

DIN rail

Other

55 mm

0.5

230-230 V

AC

50-50 Hz

TRUE

8 A

500 VA

16 A

0

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162057 Impulse changeover switch DIN rail Eltako S09-230V 1 maker 230 V 8 A 1 pc(s)

Description

Impulse switch with manual actuation and switch position indicator. Only 1/2 division unit. Control power requirement 5W. For pulse control. Contact distance: 3mm.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)