• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako S12-200-230V 2 makers 230 V 10 A 2300 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
2 makers
Switching voltage (max.)
230 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

S12-200-230V

Operating voltage

230 V

Contact type

2 makers

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 W

Mounting type

DIN rail

Width

50 mm

Height

100 mm

Depth

55 mm

Dim

(W x H x D) 50 x 100 x 55 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

1100 g

DIN rail

Other

55 mm

1

230-230 V

AC

50-50 Hz

FALSE

10 A

2300 W

2300 VA

2300 VA

500 VA

16 A

0

2

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161992 Impulse changeover switch DIN rail Eltako S12-200-230V 2 makers 230 V 10 A 2300 W 1 pc(s)

Description

Electromechanical impulse switch with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 5-6W. Contact distance: 3mm. Distance between control connections/contact greater than 6mm.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)