• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako XS12-400-230V 4 makers 230 V 15 A 3600 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
4 makers
Switching voltage (max.)
250 V AC
Switching current (max.)
15 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

XS12-400-230V

Operating voltage

230 V

Contact type

4 makers

Switching voltage (max.)

250 V AC

Switching current (max.)

15 A

Max. switching capacity

3600 W

Mounting type

DIN rail

Depth

55 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

0

DIN rail

Other

55 mm

2

230-230 V

AC

50-50 Hz

TRUE

15 A

2300 W

3600 VA

3600 VA

1000 VA

25 A

0

4

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162003 Impulse changeover switch DIN rail Eltako XS12-400-230V 4 makers 230 V 15 A 3600 W 1 pc(s)

Description

Electromechanical impulse switch with manual actuation and switch position indicator. Duty cycle pulse control only. Control power requirement 12-15W. Contact distance: 3mm.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)