• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Finder 20.22.8.024.4000 2 makers 24 V AC 4000 VA Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
24 V AC
Contact type
2 makers
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Function: Mechanical switch
  • Installation depth: 58.4 mm
  • Width in division units: 1
  • Frequency of control voltage: 50 Hz - 60 Hz
  • Max. Switching current (cos phi = 0.6): 12 A.
  • Max. Bulb load 2000 W
  • Manual operation possible: Yes
  • Max. Fluorescent lamp load 1000 VA
  • Max. Fluorescent lamp load (Duo-circuit): 1000 VA
  • Max. Fluorescent lamp load (compensated in parallel): 750 VA
Packaging type

Piece

Product type

Impulse changeover switch

Type

20.22.8.024.4000

Operating voltage

24 V AC

Switch-on current

12 A

Permanent current (max.)

16 A

Contact type

2 makers

Contact material

AgSnO2

Switching sequence step 1

ON-ON

Switching sequence step 2

OFF-OFF

Switching voltage (max.)

250 V AC

Max. switching capacity

4000 VA

Features

+ test button

Mounting type

DIN rail

Width

17.5 mm

Depth

58.4 mm

Dim

(W x D) 17.5 mm x 58.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Mechanical switch

60.8 mm

1

AC

0

2

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473948 Impulse changeover switch DIN rail Finder 20.22.8.024.4000 2 makers 24 V AC 4000 VA Piece 1 pc(s)

Description

Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO2, max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, glow and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent lamps 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, LV halogen lamps or LED with KVG 800 W. Coil data 24 V AC, 6.5 VA, 27 Ohm, width 17.5 mm, switching sequence: On / off, test button and mechanical switch position indicator, relay protection type: IP 20

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)