• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Fixed Eltako ES75-12..24V UC 1 maker 230 V 10 A 500 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
1 maker
Switching voltage (max.)
230 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

ES75-12..24V UC

Operating voltage

230 V

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

500 W

Mounting type

Fixed

Width

50 mm

Height

100 mm

Depth

150 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

100 g

Other

Other

28 mm

2.22

12-24 V

AC/DC

FALSE

AC

250-250 V

500 W

1000 VA

10 A

0

1

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162227 Impulse changeover switch Fixed Eltako ES75-12..24V UC 1 maker 230 V 10 A 500 W 1 pc(s)

Description

Impulse switch for lamps 12..24V UC. 1 NO contact non-potential-free 10A/250V AC. Stand-by loss only 1Watt. For panel mounting. 85mm long, 40mm wide, 28mm deep. With integrated transformer for galvanic isolation between control circuit and circuit, in order to fulfill the requirements for safety extra-low voltage SELV according to EN 60669-2-2. From production week 18/18 the safety requirement 2x MOPP according to EN 60601-1 is also fulfilled. Control with the internal voltage or an external control voltage from 12 to 24V UC, control current 10mA at 24V. Permanent power supply 230V. A fuse with a maximum of 10 A is required. For incandescent and halogen lamp load up to 500W and fluorescent lamps with KVG in DUO-circuit up to 1000VA. Fluorescent lamps with KVG compensated in parallel 300VA. Temperature at the installation point between -20°C and +50°C. Minimum command duration/command pause 20/300ms. Low-current side connections 4-pin pin housing for plug STOCKO MKF13264-6-0-404, 230V-side 6-pin terminal strip with plug-in terminals, maximum conductor cross-section 2.5mm2. A Stocko plug is included with each device.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)