• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Eltako ESR61SSR-230V 1 maker 230 V 2 A 400 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
1 maker
Switching voltage (max.)
230 V AC
Switching current (max.)
2 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

ESR61SSR-230V

Operating voltage

230 V

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

2 A

Max. switching capacity

400 W

Mounting type

Flush mount

Content

1 pc(s)

Flush mounted (plaster)

Electronic with release delay

18 mm

230-230 V

AC

50-50 Hz

FALSE

AC

230-230 V

400 W

400 VA

400 VA

2 A

0

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162231 Impulse changeover switch Flush mount Eltako ESR61SSR-230V 1 maker 230 V 2 A 400 W 1 pc(s)

Description

Noiseless Solid-State-Relay not potential-free, 400 Watt, off-delay with switch-off warning and continuous light ­zuschaltbar. Standby loss of only 0.3 watts. For panel mounting. 45mm long, 45mm wide, 18mm deep. Supply, switching and control voltage 230V. Contact switching at zero crossing. If the supply voltage fails, it is switched off in a defined way. In this function, the relay switches on again when the voltage returns and the control input is active. A glow lamp current at the control input is not permitted. With automatic electronic overtemperature switch-off. If the load is less than 1W, a BLE must be connected in parallel to the load. The upper rotary switch selects the desired function of this current surge relay: IT = switching relay. ESV = surge current switch. If necessary, with off-delay, then + continuous button light = ESV with continuous button light. +switch-off pre-warning = ESV with switch-off pre-warning. + continuous light and switch-off pre-warning = ESV with continuous button light and switch-off pre-warning. To find the desired position safely, flashing the LED helps as soon as a new setting range has been reached when turning the rotary switch. The LED lights up continuously when the relay is switched on. With the button continuous light switched on, buttons can be used to set the light to continuous for longer than 1 second, was indicated by a brief flickering of the lamp. After 2 hours, the continuous light switches off automatically or can be switched off beforehand with short buttons ­ausgeschaltet. When the switch-off pre-warning is activated, the lighting flickers approx. 30 seconds before the time runs out and a total of 3 times in shorter intervals. During the switch-off pre-warning, you can press the buttons again to switch it on. If the switch-off pre-warning and button-continuous light are activated, the switch-off pre-warning is only activated after the continuous light is switched off automatically. With the lower rotary switch, the off-delay of 2 to 120 minutes can be set in the ESV function. In the position infinitely normal impulse switch function IT without fall-back delay, without continuous button light and without switch-off warning. In the function IT can be set a switch-on wiping time of 2 to 120 seconds. After the wiping time has elapsed, the relay switches off automatically. In the infinitely normal relay position, IT without wiping time.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)