• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Eltako S81-002-230V 2 change-overs 230 V 10 A 2300 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
2 change-overs
Switching voltage (max.)
230 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

S81-002-230V

Operating voltage

230 V

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 W

Mounting type

Flush mount

Width

50 mm

Height

42 mm

Depth

32 mm

Dim

(W x H x D) 50 x 42 x 32 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

0.08

Surface mounted (plaster)

Other

32 mm

230-230 V

AC

50-50 Hz

TRUE

10 A

2300 W

2300 VA

2300 VA

500 VA

10 A

0

0

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162245 Impulse changeover switch Flush mount Eltako S81-002-230V 2 change-overs 230 V 10 A 2300 W 1 pc(s)

Description

Electromechanical impulse switch with manual actuation and switch position indicator. 50mm long, 42mm wide, 32mm deep. Duty cycle 100% Control power requirement 5-5.5W. Contact distance: 2mm.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)