• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Finder 26.04.8.012.0000 2 makers 120 V AC 2500 VA Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
120 V AC
Contact type
2 makers
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Function: Mechanical switch
  • Mounting depth: 22 mm
  • Frequency of control voltage: 50 Hz
  • Max. Switching current (cos phi = 0.6): 5 A.
  • Max. Incandescent lamp load 800 W.
  • Max. Fluorescent lamp load 400 VA
  • Max. Fluorescent lamp load (Duo-circuit): 400 VA
  • Max. Fluorescent lamp load (compensated in parallel): 360 VA
Packaging type

Piece

Product type

Impulse changeover switch

Type

26.04.8.012.0000

Operating voltage

120 V AC

Permanent current (max.)

10 A

Contact type

2 makers

Contact material

AgNi

Switching sequence step 1

OFF

Switching sequence step 2

OFF-ON

Switching sequence step 3

ON-OFF

Switching sequence step 4

ON-ON

Switching voltage (max.)

250 V AC

Max. switching capacity

2500 VA

Mounting type

Flush mount

Depth

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2474754 Impulse changeover switch Flush mount Finder 26.04.8.012.0000 2 makers 120 V AC 2500 VA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2474754 Impulse changeover switch Flush mount Finder 26.04.8.012.0000 2 makers 120 V AC 2500 VA Piece 1 pc(s)

Description

Surge current switch for mounting in flush-mounted socket or on chassis, 2 NO contacts for 10 A / 250 V AC, max. switching power at 230 V AC: AC1 2500 VA, AC15 500 VA, incandescent and halogen lamps 800 W, compensated fluorescent lamps 360 W, uncompensated fluorescent lamps 400 W, energy-saving lamps 200 W, LED (230 V AC) 200 W, NV halogen lamps or LED with EVG 200 W, NV halogen lamps or LED with KVG 400 W, switching sequence: Off on/on on/off on/on off, contact material AgNi, coil data 12 V AC, 4.5 VA, 17 Ohm, relay protection type IP 20

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)