• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Finder 27.01.8.230.0000 1 maker 230 V AC 10 A 2300 VA Tray 10 pc(s)

1/4
Image similar
Packaging type
Tray
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching voltage (max.)
230 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Latching switch for chassis mounting + UP-dose fitting, Series 27

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Contact load: light bulbs (230 V) 1000 W, fluorescent lamps compensated (230 V) 360 W, fluorescent lamps not compensated 500 W, halogen lamps 800 W
Packaging type

Tray

Product type

Impulse changeover switch

Type

27.01.8.230.0000

Operating voltage

230 V AC

Switch-on current

20 A

Permanent current (max.)

10 A

Contact type

1 maker

Contact material

AgNi

Switching sequence step 1

OFF-ON

Switching sequence step 2

OFF-ON

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Mounting type

Flush mount

Connection

Screw terminal

Min. temperature

-40 °C

Max. temperature

+40 °C

Content

10 pc(s)

RoHS-compliant

Yes

Impulse duration

1 h

Switching capacity

(AC1) 2300 VA/ (AC15 V) 500 VA

Switching voltage


230 V AC

Switching current

10 A

Ambient temperature

-40 to +40 °C

Max. permanent current

(AC1) 10 A/230(V/AC) 450

Operating voltage

230 V AC

Description

Impulse relays with common connection (screw terminals) for coils and contacts. Various switching sequences depending on the type. Coils for AC, relay remains in the last switching position after control voltage is switched off. For installation in wall sockets or for screwing.
Type 27.0x: For controlling directly via 4 light buttons or up to 24 illuminated buttons via actuation/capacitor module 027.00.

This text is machine translated.

Hints

Approvals: CE, IMQ

What kind of Impulse Changeover Switches are you looking for?