• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Finder 27.25.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)

1/5
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
2 makers
Switching voltage (max.)
230 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impulse changeover switch Flush mount Finder 27.25.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Contact load: light bulbs (230 V) 1000 W, fluorescent lamps compensated (230 V) 360 W, fluorescent lamps not compensated 500 W, halogen lamps 800 W
Product type

Impulse changeover switch

Type

27.25.8.230.0000

Operating voltage

230 V AC

Time interval setting

100 %

Switch-on current

20 A

Permanent current (max.)

10 A

Contact type

2 makers

Contact material

AgNi

Switching sequence step 1

OFF-OFF

Switching sequence step 2

OFF-ON

Switching sequence step 3

ON-OFF

Switching sequence step 4

ON-ON

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Mounting type

Flush mount

Connection

Screw terminal

Min. temperature

-40 °C

Max. temperature

+40 °C

Content

1 pc(s)

RoHS-compliant

Yes

IP20

Type

4 sequences OFF-OFF/OFF-ON/ON-OFF/ON-ON, max. 100 % ED control duration

Switching capacity

(AC1) 2300 VA/(AC15 V) 500 VA

Switching voltage


230 V AC

Switching current

10 A

Type

27.25.8.230.0000 EVO

Ambient temperature

-40 to +40 °C

Max. permanent current

(AC1) 10 A/230(V/AC) 450

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 506071 Impulse changeover switch Flush mount Finder 27.25.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 506071 Impulse changeover switch Flush mount Finder 27.25.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)

Description

Impulse relays with common connection (screw terminals) for coils and contacts. Various switching sequences depending on type. Coils for AC, relay remains in the last switching position after control voltage is switched off. For installation in wall sockets or screw mounting.
Type 27.2.x EVO: For controlling directly via 15 light keys without actuation/capacitor module. Actuation duration 100 % ED – relay will not overheat with continuous operation of the button or with blocked illuminated keys.

Hints

Approvals: CE, IMQ

What kind of Impulse Changeover Switches are you looking for?