

Piece
Impulse changeover switch
S91-100-12VAC
12 V AC
100 %
10 A
1 maker
10 A
2300 W
Surface-mount
26 mm
32 mm
50 mm
(W x H x D) 26 x 32 x 50 mm
1 pc(s)
IP20
IP50
Surface-mount
12 V
0.07
Surface mounted (plaster)
Other
32 mm
2.3
12-12 V
AC
50-50 Hz
TRUE
10 A
2300 W
2300 VA
2300 VA
500 VA
10 A
0
1
0
yes
Datasheet 1910781 Impulse changeover switch Surface-mount Eltako S91-100-12VAC 1 maker 12 V AC 10 A 2300 W Piece 1 pc(s)
User & Safety Instructions 1910781 Impulse changeover switch Surface-mount Eltako S91-100-12VAC 1 maker 12 V AC 10 A 2300 W Piece 1 pc(s)
Conformity certificate 1910781 Impulse changeover switch Surface-mount Eltako S91-100-12VAC 1 maker 12 V AC 10 A 2300 W Piece 1 pc(s)