1/4
PRC 3-FC-FS6 12-16
DIN connector
3
IP66
IP68
IP69K
Screws
690 V AC
Black
4 mm² / 6 mm²
690 V
35 A
PPE
1409217
10 pc(s)
16 mm
12 mm
12 - 16 mm
Copper silver plated
3
37.6 mm
37.6 mm
107.5 mm
Socket
+105 °C
-40 °C
yes
Datasheet 2209171 In-line connector 1409217 PRC 3-FC-FS6 12-16 Black Phoenix Contact Content: 10 pc(s)
Datasheet 2209171 In-line connector 1409217 PRC 3-FC-FS6 12-16 Black Phoenix Contact Content: 10 pc(s)
User & Safety Instructions 2209171 In-line connector 1409217 PRC 3-FC-FS6 12-16 Black Phoenix Contact Content: 10 pc(s)