Image similar

SL181864-E
Cylindrical roller bearing
SL181864-E
400
320 mm
38 mm
470000 N
900000 N
870 U/min
(Ø x L) 400 mm x 400 mm
0.176 kg
400 mm
400 mm
320 mm
yes
User & Safety Instructions 1890270 INA SL181864-E Cylindrical roller bearing Bore diameter 320 mm Outside diameter 400 Rotational speed (max.) 870 U/min
The necessary accessories are required to use the article as described.