• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies BTS6163D PMIC - ELCs High side TO 252 5

Image similar
Product type
PMIC - ELCs
Enclosure
TO 252 5
Interfaces
On/Off
Type
BTS6163D
Manufacturer
Infineon Technologies
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

636 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 7.99
-69 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BTS6163D

Product type

PMIC - ELCs

Enclosure

TO 252 5

Manufacturer

Infineon Technologies

Manuf. code

INF

Switching type

General purpose

No. of outputs

1

Interfaces

On/Off

Current output (max.)

5.5 A

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Output

High side

Output type

N-channel

Input type

Non-inverting

Fail safe

Current limiter (fixed)

Overtemperature

Surge

Functions

Auto restart

Voltage load (max.)

62 V

Voltage load (min.)

5.5 V

I/O ratio

1:1

Series

PROFET®

R(DS)(on)

16 mΩ

Documents & Downloads

Datasheet

Datasheet 1183580 Infineon Technologies BTS6163D PMIC - ELCs High side TO 252 5

User & Safety Instructions

User & Safety Instructions 1183580 Infineon Technologies BTS6163D PMIC - ELCs High side TO 252 5

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.44€ 5.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)