• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TPS27081ADDCR PMIC - ELCs High side SOT 23 6

Image similar
Product type
PMIC - ELCs
Enclosure
SOT 23 6
Interfaces
On/Off
Type
TPS27081ADDCR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2869 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TPS27081ADDCR

Product type

PMIC - ELCs

Enclosure

SOT 23 6

Manufacturer

Texas Instruments

Manuf. code

TID

Switching type

General purpose

No. of outputs

1

Interfaces

On/Off

Current output (max.)

3 A

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Output

High side

Functions

Slope compensation

Voltage load (max.)

8 V

Voltage load (min.)

1.2 V

I/O ratio

1:1

R(DS)(on)

32 mΩ

Documents & Downloads

Datasheet

Datasheet 1262091 Texas Instruments TPS27081ADDCR PMIC - ELCs High side SOT 23 6

User & Safety Instructions

User & Safety Instructions 1262091 Texas Instruments TPS27081ADDCR PMIC - ELCs High side SOT 23 6

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.79€ 3.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)