• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics VN330SPTR-E PMIC - ELCs High side Power SO 10

Image similar
Product type
PMIC - ELCs
Enclosure
Power SO 10
Interfaces
On/Off
Type
VN330SPTR-E
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

VN330SPTR-E

Product type

PMIC - ELCs

Enclosure

Power SO 10

Manufacturer

STMicroelectronics

Manuf. code

STM

Switching type

General purpose

No. of outputs

4

Interfaces

On/Off

Current output (max.)

700 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Output

High side

Output type

N-channel

Input type

Non-inverting

Fail safe

Current limiter (fixed)

Overtemperature

Functions

Status register

Voltage load (max.)

36 V

Voltage load (min.)

10 V

I/O ratio

1:1

R(DS)(on)

200 mΩ

Documents & Downloads

Datasheet

Datasheet 1185641 STMicroelectronics VN330SPTR-E PMIC - ELCs High side Power SO 10

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.44€ 13.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)