• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IGW30N60TPXKSA1 IGBT TO 247 600 V Tube

Image similar
Packaging type
Tube
Product type
IGBT
Enclosure
TO 247
Collector current
53 A
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

IGW30N60TPXKSA1

Product type

IGBT

Enclosure

TO 247

Manufacturer

Infineon Technologies

Collector emitter reverse voltage U(CES)

600 V

Collector current

53 A

On delay (t(d)(on)

15 ns

Off delay t(d)(off)(2)

179 ns

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 3027171 Infineon Technologies IGW30N60TPXKSA1 IGBT TO 247 600 V Tube

User & Safety Instructions

User & Safety Instructions 3027171 Infineon Technologies IGW30N60TPXKSA1 IGBT TO 247 600 V Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.