• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IR2112-1 PMIC - gate drivers Non-inverting Half-bridge DIP 14

Image similar
Product type
PMIC - gate drivers
Enclosure
DIP 14
Mounting type
Through-hole
Type
IR2112-1
Manufacturer
Infineon Technologies
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IR2112-1

Product type

PMIC - gate drivers

Enclosure

DIP 14

Manufacturer

Infineon Technologies

Manuf. code

INF

Configuration

Half-bridge

Input type

Non-inverting

Delay

125 ns

Channels

2

Input voltage (min.)

10 V

Input voltage (max.)

20 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Surface tension (max.)

600 V

Peak current

250 mA

500 mA

Mounting type

Through-hole

Type

Control IC 600 V, 200/420 mA

Description

Control IC 600 V, 200/420 mA

Documents & Downloads

Datasheet

Datasheet 163105 Infineon Technologies IR2112-1 PMIC - gate drivers Non-inverting Half-bridge DIP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.