• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IR2113PBF PMIC - gate drivers Non-inverting Half-bridge DIP 14

Image similar
Product type
PMIC - gate drivers
Enclosure
DIP 14
Mounting type
Through-hole
Type
IR2113PBF
Manufacturer
Infineon Technologies
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IR2113PBF

Product type

PMIC - gate drivers

Enclosure

DIP 14

Manufacturer

Infineon Technologies

Manuf. code

INF

Configuration

Half-bridge

Input type

Non-inverting

Delay

120 ns

Channels

2

Input voltage (min.)

3.3 V

Input voltage (max.)

20 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Surface tension (max.)

600 V

Peak current

2 A

Mounting type

Through-hole

Type

Control IC 600 V, 2 A

Description

Control IC 600 V, 2 A

Documents & Downloads

Datasheet

Datasheet 163108 Infineon Technologies IR2113PBF PMIC - gate drivers Non-inverting Half-bridge DIP 14

User & Safety Instructions

User & Safety Instructions 163108 Infineon Technologies IR2113PBF PMIC - gate drivers Non-inverting Half-bridge DIP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.44€ 12.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)