• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology TC4469CPD PMIC - gate drivers Inverting, Non-inverting Low side PDIP 14

1/2
Image similar
Product type
PMIC - gate drivers
Enclosure
PDIP 14
Mounting type
Through-hole
Type
TC4469CPD
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

201 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC4469CPD

Product type

PMIC - gate drivers

Enclosure

PDIP 14

Manufacturer

Microchip Technology

Manuf. code

MCP

Configuration

Low side

Input type

Inverting

Non-inverting

Delay

40 ns

Channels

4

Input voltage (min.)

4.5 V

Input voltage (max.)

18 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

No. of configurations

4

Peak current

1.2 A

Mounting type

Through-hole

Type

Motor driver

Operating temperature

0 - 70 °C

Casing

DIP14

Operating voltage

4.5 - 18 V

Documents & Downloads

Datasheet

Datasheet 182257 Microchip Technology TC4469CPD PMIC - gate drivers Inverting, Non-inverting Low side PDIP 14

User & Safety Instructions

User & Safety Instructions 182257 Microchip Technology TC4469CPD PMIC - gate drivers Inverting, Non-inverting Low side PDIP 14

Description

The TC 4469 can be used to construct stepped motor controllers, speed controllers with change of direction or 3-phase control. Small motors can be directly driven from the IC. MOSFETs must be fitted downstream for high currents . The inputs are C-MOS compatible which means they can be directly connected to processor controllers or logic components. Also usable as CCD and relay drivers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.44€ 9.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)