• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor FAN3100CSX PMIC - gate drivers Differential Low side SOT 23 5

Image similar
Product type
PMIC - gate drivers
Enclosure
SOT 23 5
Mounting type
Surface-mount
Type
FAN3100CSX
Manufacturer
ON Semiconductor
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2058 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FAN3100CSX

Product type

PMIC - gate drivers

Enclosure

SOT 23 5

Manufacturer

ON Semiconductor

Manuf. code

OnS

Configuration

Low side

Input type

Differential

Delay

15 ns

Channels

1

Input voltage (min.)

4.5 V

Input voltage (max.)

18 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

No. of configurations

1

Peak current

3 A

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1252326 ON Semiconductor FAN3100CSX PMIC - gate drivers Differential Low side SOT 23 5

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.92€ 7.62*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)