• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology TC4422AVAT PMIC - gate drivers Non-inverting High side, Low side, Synchronous TO 220 5

Image similar
Product type
PMIC - gate drivers
Enclosure
TO 220 5
Mounting type
Through-hole
Type
TC4422AVAT
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

125 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC4422AVAT

Product type

PMIC - gate drivers

Enclosure

TO 220 5

Manufacturer

Microchip Technology

Manuf. code

MCP

Configuration

High side

Low side

Synchronous

Input type

Non-inverting

Delay

38 ns

Channels

1

Input voltage (min.)

4.5 V

Input voltage (max.)

18 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

No. of configurations

1

Peak current

10 A

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1085595 Microchip Technology TC4422AVAT PMIC - gate drivers Non-inverting High side, Low side, Synchronous TO 220 5

User & Safety Instructions

User & Safety Instructions 1085595 Microchip Technology TC4422AVAT PMIC - gate drivers Non-inverting High side, Low side, Synchronous TO 220 5

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.74€ 6.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)