• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS IXDN604PI PMIC - gate drivers Non-inverting Low side DIP 8

Image similar
Product type
PMIC - gate drivers
Enclosure
DIP 8
Mounting type
Through-hole
Type
IXDN604PI
Manufacturer
IXYS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IXDN604PI

Product type

PMIC - gate drivers

Enclosure

DIP 8

Manufacturer

IXYS

Manuf. code

IXY

Configuration

Low side

Input type

Non-inverting

Delay

29 ns

Channels

2

Input voltage (min.)

4.5 V

Input voltage (max.)

35 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

No. of configurations

2

Peak current

4 A

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 160846 IXYS IXDN604PI PMIC - gate drivers Non-inverting Low side DIP 8

User & Safety Instructions

User & Safety Instructions 160846 IXYS IXDN604PI PMIC - gate drivers Non-inverting Low side DIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.94€ 7.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)