• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IR2113SPBF PMIC - gate drivers SOIC 16 Tube

Packaging type
Tube
Product type
PMIC - gate drivers
Enclosure
SOIC 16
Mounting type
Surface-mount
Type
IR2113SPBF
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 4.79 / piece)
€ 23.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • (Ton) On delay time: 0.12 µs
  • (Toff) Switch-off delay time: 0.094 µs
Packaging type

Tube

Type

IR2113SPBF

Product type

PMIC - gate drivers

Enclosure

SOIC 16

Manufacturer

Infineon Technologies

Input voltage (min.)

10 V

Input voltage (max.)

20 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Range of uses

Current/power monitoring

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028365 Infineon Technologies IR2113SPBF PMIC - gate drivers SOIC 16 Tube

User & Safety Instructions

User & Safety Instructions 3028365 Infineon Technologies IR2113SPBF PMIC - gate drivers SOIC 16 Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)