• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 163651 19 inch 1 U IEC C13 10A Fixed Suitable for (cabinet depths): > 300 mm Black, Silver

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 19" 8-way socket strip with C13-cold device sockets

  • Each C13-socket has a cable clamp to fasten the power cable
  • Socket Format IEC320 C13
  • Power connection Format IEC 320 C20
  • Detachable power cable with earthing contact plug, 2 m long

Technical specifications

Product type

Server rack cabinet power strip

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Socket type

IEC C13 10A

Outlets

8

Voltage (max.)

250 V

Dim

(W x H x D) 482.6 x 45 x 45 mm

Amperage

16 A

4000 W

Cable length

2.00 m

Material

Aluminium

Plastic

Content

1 pc(s)

Factory colour

Black

Silver

Width

482.6 mm

Height

45 mm

Depth

45 mm

Weight

940 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613027 Intellinet 163651 19 inch 1 U IEC C13 10A Fixed Suitable for (cabinet depths): > 300 mm Black, Silver

Description

This high-quality socket strip from Intellinet network solutions can be mounted horizontally in 19" network cabinets. The C13-cold device sockets offers universal, even internationally applicable power supply. The included, removable power cable with earthing contact plug can easily be replaced by other power cable.

This text is machine translated.

Features

  • Socket format: IEC320 C13 low-power devices
  • Number of sockets: 8
  • Power cable: 2 m, removable.

Scope of delivery

  • 19" 8-way socket strip with C13 IEC socket and cable terminals
  • Detachable 2 m power cable with earthing contact plug
  • 2x M6*12 screws
  • 2 x M6 nuts
  • 2 x plastic washers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)