• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91624S-SL-EA 24 ports CAT 6A 0.5 U

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CAT 6A, Class EA High Denisity Patch Panel, shielded

  • Save a lot of space (only 0.5U) - With shutters for dust protection - Best performance and link quality for your network
  • 0.5U
  • CAT6A

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

0.5 U

Transfer rate

10 GBit/s

Port

24 ports

Connection method

LSA+

Connections

24 x RJ-45 female24 ports

Width

482 mm

Height

483 mm

Depth

250 mm

Factory colour

Multicolour

Length

140 mm

Weight

1.50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1345746 Digitus DN-91624S-SL-EA 24 ports CAT 6A 0.5 U

User & Safety Instructions

User & Safety Instructions 1345746 Digitus DN-91624S-SL-EA 24 ports CAT 6A 0.5 U

Description

The DIGITUS® 24-port 0.5U Patch Panel offers a high density. As the panel is only 0.5U in height, it allows to present 48 ports on 1U (2 panels with 24 ports each) which can be installed.

· Transmission properties: Category 6A, Class EA
· Area of application: Up to 500 MHz, 10GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
· General properties:
· Suitable for 483 mm (19") cabinet mounting
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Cable fixing with cable tie
· Central ground connection
· 360° shield coverage
· Integrated dust cover
· Mechanical properties:
· Housing material: 1.5 mm galvanic cold rolled steel, acc. to EN1.4301, UNS S30400, AISI 304 and LMSAD110
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· RJ45 shielding: Tinned bronze
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Ground wire: Not included
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· Clamp: > 200 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • Only 0.5 HE
  • Suitable for 10 GBit Ethernet
  • Material housing: SECC, 1.5 mm galvanised steel kaltgewalzter in accordance with EN 1.4301, US S30400, AISI 304 and LMSAD 110
  • 360° shield contacting
  • Fixing options for cable ties, central earth connection.
  • Corresponds to the 802.3at PoE+ and 802.3af PoE standard
  • Color: black (RAL 9005)

Scope of delivery

  • Patch panel
  • Fasteners

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.92€ 82.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)