• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 24 ports Network patch panel 483 mm (19") CAT 6 1 U Equipped

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet lockable 24-port Cat6 patch panel, shielded, 19", FTP, 1 HE

  • Contacts coated with at least 0.50 μm gold for maximum connection quality of your network cable
  • Terminal strips with 90 degree angled cable guides simplifies the installation
  • Suitable for crown LSA+ punch witness
  • Suitable for flex and solid wire cable from 22 to 26 AWG
  • 19" rack mount

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6

Rack unit

1 U

Transfer rate

10 / 100 / 1000 MBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

Cable

Width

482 mm

Height

44 mm

Length

115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1651102 Intellinet 24 ports Network patch panel 483 mm (19") CAT 6 1 U Equipped

Description

With a product line of lockable network components provides intellinet for additional security in your IT. These include patch panels, modular sockets, Network sockets and keystone module, all with a key tool comfortably protect against unauthorized access. Ideal for network access points at locations with increased safety requirements such as banks, hotels, airports, schools, shops, hospitals and more.

In addition, extremely convenient in all areas in which network cable by vibrations from the RJ45 ports can solve such as in the trains, airplanes and machinery spaces.

This text is machine translated.

Features

  • IEEE 802.3i 10Base-T Ethernet
  • IEEE 802.3u (100Base-TX Fast Ethernet).
  • IEEE 802.3ab (1000Base-T Gigabit Ethernet)
  • IEEE 802.3an 10GBASE-T
  • Horizontal distance between the left and right mounting hole: 465 mm
  • The vertical distance between the top and bottom mounting hole: 31 mm
  • Weight: 1.5 kg
  • Operating temperature: -40 to 70 °C

Scope of delivery

  • Patch panel
  • Key tool

What kind of Patch Panels & Patch Fields are you looking for?