• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 325899 Electrical wiring CAT 5e U/UTP Grey 305 m

1/2
Product type
Electrical wiring
Specification
CAT 5e
Shielding
U/UTP
Cable type
U/UTP
Cable features
Unshielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET Cat5e U/UTP Installation cable 305 m Donor box gray AWG 24 copper

  • Can be laid in cable ducts
  • Meets or exceeds current CAT5 standards
  • Tested to 3P certification standards
  • Length table on box to enter the remaining cable length for the next application

Technical specifications

  • Copper core.
  • Cable shape: Round
Product type

Electrical wiring

CAT 5e

U/UTP

Cable type

U/UTP

Cable features

Unshielded

Factory colour

Grey

Content

305 m

AWG max.

24

Sold per metre

Yes

Manufacturer part #

325899

Type

325899

Insulation material

PVC

Halogen-free

No

Max. length sold by the metre

305 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270504 Intellinet 325899 Electrical wiring CAT 5e U/UTP Grey 305 m

Description

Suitable for data, telephone and video
The INTELLINET NETWORK SOLUTIONS Cat5e installation cables enable a network infrastructure for the fastest transmission of data, telephone and video applications - with up to 350 MHz and more.
The Cat5e installation cable complies with EIA/TIA standards, is 3P certified and flame-resistant.

This text is machine translated.

Features

  • Grey
  • Unshielded twisted pair
  • 24 AWG
  • Kern
  • PVC sheath
  • Provides 350 MHZ for additional bandwidth and performance
  • Meets or exceeds cat 5e specifications
  • ideal for 10Base-T, 100Base-TX and 1000BASE-TX
  • Flame protection: CM
  • Installation within walls, for 1 or 2 family houses, or for fire pits
  • UL certified.
  • 3P certified

What kind of Unassembled Network Cables are you looking for?