• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 334136 Electrical wiring CAT 6 U/UTP Grey 305 m

1/3
Product type
Electrical wiring
Specification
CAT 6
Shielding
U/UTP
Cable type
U/UTP
Cable features
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET Cat6 UTP Installation cable 305 m Dispenser box gray AWG 23 copper

  • Can be laid in cable ducts
  • Meets or exceeds Cat6 specifications
  • Length table on box to enter the remaining cable length for the next application
  • This text is machine translated.

Technical specifications

  • Copper core.
  • Cable shape: Round
Product type

Electrical wiring

CAT 6

U/UTP

Cable type

U/UTP

Cable features

Flame-retardant

Factory colour

Grey

Content

305 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

334136

Type

334136

Insulation material

PVC

Max. length sold by the metre

305 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270505 Intellinet 334136 Electrical wiring CAT 6 U/UTP Grey 305 m

Description

Features

  • Gray
  • UTP
  • AWG 23
  • solid Kern
  • PVC sheath
  • 250 MHz
  • meets or exceeds Cat6 specifications
  • ideal for transferring data, audio and video
  • Flame protection: CM
  • for laying in walls, for 1 or 2 family houses or for fire pits
  • UL-certified

What kind of Unassembled Network Cables are you looking for?