• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 513548 16 ports Network patch panel 483 mm (19") CAT 5e 1 U Black Equipped

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 19" 16-port Cat 5e patch panel, unshielded, 1U

  • Contacts coated with at least 1.30 μm gold for maximum connection quality of your network cable
  • Suitable for crown LSA+ punch witness
  • Suitable for flex and solid wire cable from 22 to 26 AWG
  • Suitable for unshielded Cat5e network cable
  • Ideal for Ethernet, Fast Ethernet and Gigabit Ethernet Network Applications
  • To connect the RJ45 ports on a network
  • 1 U
  • 19" rack mount

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 5e

Rack unit

1 U

Transfer rate

1 GBit/s

Port

16 ports

Patch panel design

Equipped

Connection method

RJ45, auto-negotiation

Width

482 mm

Height

43 mm

Factory colour

Black

Length

48 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437173 Intellinet 513548 16 ports Network patch panel 483 mm (19") CAT 5e 1 U Black Equipped

Description

This Intellinet patch panel made of sturdy steel plate is ideal for easy-to-network cabling and thanks to 19" format is also suitable for the network cabinet installation. The gold-plated contacts provide for highest connection quality. By omitting shielding protects this model also your budget.

This text is machine translated.

Features

  • Standard
  • IEEE 802.3i 10Base-T Ethernet
  • IEEE 802.3u (100Base-TX Fast Ethernet).
  • IEEE 802.3ab (1000Base-T Gigabit Ethernet)
  • Certificates
  • UL
  • RoHS
  • General
  • Dimensions: 482 mm x 43 mm x 48 mm
  • Horizontal distance between the left and right mounting hole: 465 mm
  • The vertical distance between the top and bottom mounting hole: 31 mm
  • Weight: 0.71 kg
  • Operating temperature: -40 °C - 80 °C

Scope of delivery

  • 16-port Cat 5e patch panel
  • 4 mounting screws
  • Quick guide

What kind of Patch Panels & Patch Fields are you looking for?