• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 711050 19 inch 1 U Black (RAL 9005)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet cable management for 19" cabinets, 1U, 4 small plastic rings, black

  • Suitable for 19" cabinets
  • For a tidy wiring
  • 4 small plastic rings

Technical specifications

  • Small plastic rings - black
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 485 x 45 x 60 mm

Cable length

0 mm

Material

Plastic

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

485 mm

Height

45 mm

Depth

60 mm

Rack size

483 mm (19")

Weight

0.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484593 Intellinet 711050 19 inch 1 U Black (RAL 9005)

Description

Bring order to the cable jungle of your network or server cabinet with the cable management strips from intellinet. Available in 1 or 2 height units, in gray or black, as well as with small or large plastic rings, depending on the volume of your wiring.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)