• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 711081 19 inch Server rack cabinet fixings

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Intellinet screw set, 50-pack

  • Contains cage nuts, screws and washers (50 pieces)
  • This text is machine translated.

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Material

Polyamide

Steel

Zinc

Content

50 pc(s)

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484586 Intellinet 711081 19 inch Server rack cabinet fixings

Description

Features

  • 50 x M6 cage nuts
  • 50 x M6 screws
  • 50 x plastic washers

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)