• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso F10000 Power bank 10000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Orange Status display

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Intenso F10000 Power bank

  • Digital percentage display
  • Power Delivery (PD)
  • Qualcomm Quick Charge 3.0

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

131 mm

Width

67 mm

Connector

USB type A

USB C®

Height

15 mm

Weight

222 g

Operating voltage

5 V / DC

Factory colour

Orange

Wireless charging

No

Charging method

Quick Charge

Power Delivery

Dim

(L x W x H) 131 x 67 x 15 mm

Powerbank features

Status display

USB-C voltage output (max.)

5 V

9 V

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

3 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219098 Intenso F10000 Power bank 10000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Orange Status display

User & Safety Instructions

User & Safety Instructions 3219098 Intenso F10000 Power bank 10000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Orange Status display

Description

Our stylish power bank is not only a powerful energy source, but also a fashion statement. Choose from six unique colors – sunny yellow, fiery orange, fresh green, cool blue, mystical purple and elegant gray – and show your individual style. This power bank is equipped with the latest technologies, including Power Delivery (PD) and Qualcomm Quick Charge 3.0, to charge your devices in record time. No matter whether your smartphone, tablet or other USB and Lightning-enabled devices, this power bank with an impressive charging capacity of up to 20W is always ready to use. The compact and light-weight design makes this power bank the ideal companion while traveling. Whether you are traveling, in the office or in the school - with this power bank you not only remain connected always, but also in the trend.

This text is machine translated.

Features

  • Overvoltage protection
  • Discharge and surge protection
  • Short circuit protection

Scope of delivery

  • Incl. USB C to USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)