• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso High Speed Line USB stick 64 GB Black, Yellow 3537490 USB A (USB 3.2 2nd gen)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB-Stick High Speed Line 64GB USB 3.1

  • 64 GB storage capacity
  • USB 3.1 interface
  • Thanks to USB 3.1 stick reaches the data transfer rates of up to 250 MB/s
  • Space for countless photos, videos and music offer capacities
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 2nd gen)

Writing

50 MBps

Reading

250 MBps

Factory colour

Black

Yellow

Weight

6 g

Dim

(W x H x D) 18 x 8 x 58 mm

Width

18 mm

Height

8 mm

Depth

58 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1837774 Intenso High Speed Line USB stick 64 GB Black, Yellow 3537490 USB A (USB 3.2 2nd gen)

Description

High-performance stick for the fastest data transfer
Unbelievable speeds in the smallest format provides the high-speed line by Intenso. If you are looking for an external storage medium, the large amounts of data processed as soon as possible and thereby also as far as possible, should this stick is small and handy. The Superspeed USB 3.1 interface meets the most up-to-date standard and provides speeds of 250MB/s read and 50 or 100 MB/s while writing your data. Faster data transfer is with a USB stick hardly possible.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10 X

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)